Airmaster HTIF3 Industrial Fan Heater 3.0Kw

MPN
HTIF3
Brand
Airmaster
EAN-13
5027825985188
Order Code
97-6801
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Airmaster Industrial Fan Heater comes with a stainless steel heating element and two heat settings (1,500W/3,000W). It also features a fan only setting for hot summer days. Fitted with a heat resistant carry handle and rubber feet for extra stability. Suitable for rooms/workspace up to 40m³ producing no fumes, odours or humidity.

Specifications:

Input Voltage: 220-240V (50Hz).
Output Rating: 1,500W/3,000W.
Dimensions: 262 x 251 x 400mm.
IP Rating: IPX4.
Cable Length: 1.3m.
Weight: 4.8kg.


Reviews

Be the first to submit a review

Trustpilot