Airmaster HC2TIM Convector Heater with Timer 2.0kW

MPN
HC2TIM
Brand
Airmaster
EAN-13
5027825601439
Order Code
95-0669
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Airmaster HC2TIM Convector Heater has an easy to set on/off function and 24-hour timer with 15-minute segments. It also offers automatic selection of 3 heat settings: 750W, 1,250W and 2,000W. Variable thermostat control with overheating and thermal safety protection tip-over cut-out switch for added safety. Slim, lightweight design with a black carry handle and sturdy feet plastic studs.

Specification:

Input Voltage: 220-240V
Output Rating: 2,000W
Frequency: 50Hz
Cable: 1.8m
Class: 1
Dimensions: 585 x 420 x 200mm
Weight: 2.8kg


Type Convector heater
Maximum Output Power 2000W
Voltage 230V
Fuel Electricity

Reviews

Be the first to submit a review

Trustpilot