Easter Opening Hours and Delivery Dates here

Aim-TTi TGF4042 40MHz 2 Channel performance Function Pulse Generator

Order Code:

21-0378

Brand: Aim-TTi MPN: TGF4042 EAN-13: 5060584591474
  • Quickly find another product in this range by Frequency Range:

    0.001mHz to 160MHz 0.001mHz to 240MHz 0.001mHz to 40MHz 0.001mHz to 80MHz
Qty Unit Price (Inc VAT)
1+ £817.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Aim-TTi TGF4042 Dual Channel Arbitrary Function Generator offers precise and versatile signal generation up to 40MHz. Each channel provides full performance operation with high purity sine waves, low phase noise and jitter, along with square waves up to 25 MHz featuring variable duty cycle and fast 3 ns edge speeds. A wide range of standard and arbitrary waveforms is supported, with arbitrary signals generated at up to 14 bit resolution and 400MSa/s. Engineers can also benefit from high resolution pulse generation, wideband noise output and comprehensive digital and analogue modulation options, making the TGF4042 suitable for demanding test environments.

Designed for flexibility, the two channels can operate independently or in coupled or tracking modes, with channel to channel phase control adjustable to 0.001°. The instrument supports sweep, gated and burst modes using internal or external triggers, and includes a built in 125MHz frequency counter/timer. Remote control and system integration are made easy through USB and LXI compliant LAN interfaces, with optional GPIB for legacy setups. The generator also provides waveform storage, PC based editing software and intuitive operation via its high resolution colour display.

Typical applications include R&D, product validation, education and automated testing. The TGF4042 excels in signal integrity verification, filter and amplifier testing, serial data pattern generation, noise susceptibility studies and general purpose waveform creation across analogue, digital, and mixed signal domains. Its combination of precision, flexibility and advanced waveform capabilities makes it a valuable tool for engineers seeking a reliable and cost effective signal source.


  • 0.001mHz to 40MHz sine frequency range
  • High sine wave purity with low phase noise and jitter, audio band THD down to 0.05%
  • Square waves up to 100MHz with variable duty cycle, edge speeds down to 3ns
  • Resolution of up to 15 digits or 1µHz, high stability TCXO timebase
  • Two identical channels - independent or linked with coupled and tracking modes
  • Inter-channel phase offset of -3600 to +3600 with 0.0010 resolution
  • 1mHz to up to 100MHz Pulse generation with 100ps width resolution, <30ps jitter, and independently variable rise/fall times
  • Wideband noise generator with up to 100MHz noise bandwidth
  • Wide range of standard and arbitrary waveforms built-in
  • Arbitrary waveforms of 14-bits/400MSa/s
  • Waveform Manager Plus for Windows, editing software included
  • Front USB host socket for waveform storage and file transfers using Flash drives
  • Comprehensive internal/external digital and analogue modulation set
  • Modulation frequencies up to 10MHz internal and 5MHz external
  • Gate and Burst modes with internal and external triggering
  • Bi-directional linear and logarithmic sweep using internal or external triggering
  • 125MHz frequency counter/timer with five measurement modes
  • Programmable via USB and LAN (LXI) interfaces; GPIB optional
Type Arbitrary function generator
Frequency Range 0.001mHz to 40MHz
Number of Channels 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot