Easter Opening Hours and Delivery Dates here

Aim-TTi TG1000 10MHz DDS Function Generator

Order Code:

85-4531

Brand: Aim-TTi MPN: TG1000 EAN-13: 5060584590033

Discontinued


The Aim-TTi TG1000 breaks new ground by offering a high quality DDS function generator at a significantly lower price. DDS (direct digital synthesis) is a technique for generating waveforms digitally using a phase accumulator, a look-up table and a DAC. The accuracy and stability of the resulting waveforms is related to that of the crystal master clock. When correctly engineered, the DDS generator offers not only exceptional accuracy and stability but also high spectral purity, low phase noise and excellent frequency agility.

The Thurlby Thander TG1000 is particularly easy to use. All of the main information is clearly displayed on a backlit LCD with 4 rows of 20 characters. Sub menus are used for the modulation modes and other complex functions. All parameters can be entered directly from the numeric keypad. Alternatively most parameters can be incremented or decremented using the rotary encoder for quasi-analogue control.


  • 0.001Hz to 10MHz frequency range
  • 6 digits or 1MHz resolution
  • 1ppm stability and 10ppm one year accuracy
  • Low distortion, high spectral purity sine waves
  • Internal phase continuous sweep, lin or log
  • AM, FSK, gated and tone switching modes
  • 5mV to 20V pk-pk from 50Ω or 600Ω
  • Storage for multiple instrument set-ups
  • Low cost
  • Manufacturers part no. Aim-TTi TG1000
Frequency Range 0.001 to 10000000Hz
Display Type LCD

Trustpilot