Christmas Opening Hours and Delivery Dates here

Aim-TTi QL355TP SII Power Supply Dual +3.3V

Order Code:

00-0137

Brand: Aim-TTi MPN: QL355TP
Qty Unit Price (Inc VAT)
1+ £1264.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/02/2026

The Aim-TTi QL355TP SII represents the next generation of high performance laboratory power supplies, maintaining the tradition started with the PL series in 1980 and continued throughout more than two decades.

The Aim-TTi QL355TP SII offers an unparalleled level of precision. Voltage and current are controlled using instrumentation quality 16 bit DACs enabling voltages to be set to 1mV resolution even at full output. Indeed, the accuracy is sufficient for the QL to be used as a calibration source for some hand-held DMMs.

The user interface of the QL series has been painstakingly designed to provide rapid control whilst guarding against any possibility of error. Unlike other digitally controlled units, the QL series provides both numeric and rotary control. Illuminated keys and display legends provide instant confirmation of settings and status.


  • Advanced DC power supply
  • Dual output model, LAN, RS232 and USB interfaces
  • Very high precision, very low noise, excellent dynamics
  • Advanced user interface with numeric and rotary control
  • 1mV resolution at up to 35V
  • Multiple voltage/current ranges for increased flexibility
  • Multiple non-volatile memories for power supply set-ups
  • Switchable remote sense provides perfect load regulation
  • Comprehensive protection including OVP and OCP trips with alarm output
  • Compact bench footprint; modular width for rack mounting
  • Front and rear mounted terminals
  • Full control and read-back of all outputs via the bus
  • Auxiliary output of 1-6V/3A
  • Manufacturer's part no. Aim-TTi QL355TP SII

Not recommended for use as a battery charger.


Type Programmable Power Supply
Output Voltage 35V
Number of Outputs 2
Power Rating 228W
Input Voltage 115 / 230V AC
Dimensions 280 x 160 x 290mm
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot