In common with all equipment that uses high density rechargeable batteries,
the battery life will deteriorate with use and over time. The figures quoted for
typical battery operation time in the PSA-T series documentation apply to brand
new batteries. When battery operation time deteriorates to a point where the
user regards it as unacceptable, performance can be restored by replacing the
batteries.
This battery pack is a complete assembly can and are suitable for both units
(PSA1301 and PSA2701). These units use three NiMh AAA size batteries of 700mAh
capacity. These are tag ended and mounted onto a printed circuit board
with a detachable connector.
Instructions for dismantling the unit and changing the battery assembly are
included.
Alternatively, the individual batteries can be replaced by unsoldering
them. Replacements should have a capacity in the range 700mAh to
850mAh. The higher capacity versions will give a slightly greater
operating life but recharge time will be proportionally increased.
Note: that batteries with a capacity above 850mAh should not
be used because the charge circuitry will turn off before full capacity has been
reached.
- Suitable for both units PSA1301 and PSA2701
- Manufacturers part no. Aim-TTi
BATTERY PACK