Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Assmann WSW A-HDF 26 LL/Z D-sub Female Solder 26 Way 1.98mm High Density

Order Code:  

50-1568

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-HDF 26 LL/Z Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.25
25+ £1.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
192 available to back OrderBack-order availability date - 02/08/2024

Assmann WSW A-HD F 26 LLZ D-sub female connector high density solder-cup 26-way 1.98mm pitch. Current rating 3A 4.80mm straight pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: Solder-cup
  • Pin count: 44
  • Spacing (mm): 1.98
  • Current rating: 3A
  • Contact length: 4.80mm
  • Contact direction: straight
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: High Density
  • Fastening: with screw hole
  • Manufacturer's part no. A-HDF 26 LL/Z
Type Female
Connection D-sub
Number of Pins 26
Number of Rows 3
Orientation Straight
Pitch 1.98mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review