Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix RF-018 Recessed Round Rubber Feet 22.1mm - Black - Sheet Of 49

Order Code:  

31-0352

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: RF-018  Copy to clipboard
 Report an error

Discontinued

These self-adhesive feet from Affix are made from black rubber and can be attached to a variety of electrical and electronic products to prevent or reduce vibration.


  • Round shape with deep recess in centre
  • Maximum diameter 22.1mm
  • Maximum height 9.8mm
  • Supplied on sheet of 49
  • Manufacturer's part RF-018
Shape Round
Colour Black
Size 22 x 22mm
Material Rubber
Pack Size 49

Reviews


Be the first to submit a review