Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Affix Pozi Countersunk Machine Screws BZP M5 20mm - Pack Of 100

Order Code:  

33-2986

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-2986 Copy to clipboard
 Report an error

Discontinued

Bright zinc-plated and clear passivated M5 20mm Pozidriv head countersunk screws manufactured to BS4183.


  • Steel grade 4.8
  • Length 20mm
  • Head 9.2 x 2.5mm
  • Drive size 4.4mm
  • Supplied in packs of 100

Reviews


Be the first to submit a review