Affix Pozi Countersunk Machine Screws BZP M4 6mm - Pack Of 100

Order Code:

33-2965

Brand: Affix MPN: 33-2965

Discontinued


Bright zinc-plated and clear passivated M4 6mm Pozidriv head countersunk screws manufactured to BS4183.


  • Steel grade 4.8
  • Length 6mm
  • Head 7.5 x 2.22mm
  • Drive size 4mm
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 6mm
Screw Head Style Countersunk head
Material Steel
Drive size 4mm
Driver Type Pozidriv
Head 7.5 x 2.22mm
Lifetime Warranty No

Alternatives (1)


Trustpilot