Affix Multi-Purpose Stainless Steel Screw Assortment - 200 Piece

MPN
838516
Brand
Affix
EAN-13
4036911175762
Order Code
49-0156
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 200-Piece Multi Purpose Steel Screw Assortment DIN 7505 features a range of stainless steel, rust-proof screws. Self-cutting and anti-friction coated, these screws come in a protective 6-compartment box.


Featuring the following pieces:

  • 65 multi-purpose screws DIN 7505 A2 3.0 x 20mm
  • 45 multi purpose screws DIN 7505 A2 3.5 x 25mm
  • 40 multi purpose screws DIN 7505 A2 3.5 x 35mm
  • 25 multi purpose screws DIN 7505 A2 4.0 x 40mm
  • 15 multi purpose screws DIN 7505 A2 4.5 x 50mm
  • 10 multi purpose screws DIN 7505 A2 5.0 x 60mm
  • 1 6-drawer chest
Type Spax screw set

Reviews

Be the first to submit a review

Trustpilot