Affix Hex Threaded F-F Spacers M3 30mm - Pack Of 25

Affix Hex Threaded F-F Spacers M3 30mm - Pack Of 25

MPN
33-3565
Brand
Affix
Order Code
33-3565
Country of Origin
Germany

Discontinued


Hexagonal threaded female to female spacers from Affix made from nickel-plated brass.


  • Thread size M3
  • Effective height 30mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 30mm
External Width 5mm
Material Nickel plated brass
Thread Size M3

Alternatives (1)


Trustpilot