Affix Copper/Aluminium Sealing Set In Steel Case - 650 Piece

MPN
810780
Brand
Affix
EAN-13
4036911100481
Order Code
49-0552
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The 650-Piece Copper/Aluminium Sealing Set DIN 7603 is ideal for using with pipework in hydraulic and pneumatic systems etc, where the soft metal conforms to uneven surfaces to provide a good seal. Supplied in a protective 19-compartment plastic box.


Included in the set:

  • 100 Copper Sealing Rings DIN 7603, 8 x 12 x 1mm
  • 70 Copper Sealing Rings DIN 7603, 10 x 14 x 1mm
  • 40 Copper Sealing Rings DIN 7603, 12 x 18 x 1.5mm
  • 30 Copper Sealing Rings DIN 7603, 14 x 20 x 1.5mm
  • 20 Copper Sealing Rings DIN 7603, 16 x 22 x 1.5mm
  • 20 Copper Sealing Rings DIN 7603, 18 x 24 x 1.5mm
  • 20 Copper Sealing Rings DIN 7603, 20 x 26 x 1.5mm
  • 15 Copper Sealing Rings DIN 7603, 22 x 27 x 1.5mm
  • 10 Copper Sealing Rings DIN 7603, 32 x 38 x 2mm
  • 100 Aluminium Sealing Rings DIN 7603 8 x 12 x 1mm
  • 70 Aluminium Sealing Rings DIN 7603 10 x 14 x 1mm
  • 40 Aluminium Sealing Rings DIN 7603 12 x 18 x 1.5mm
  • 30 Aluminium Sealing Rings DIN 7603 14 x 20 x 1.5mm
  • 20 Aluminium Sealing Rings DIN 7603 16 x 22 x 1.5mm
  • 20 Aluminium Sealing Rings DIN 7603 18 x 24 x 1.5mm
  • 20 Aluminium Sealing Rings DIN 7603 20 x 26 x 1.5mm
  • 15 Aluminium Sealing Rings DIN 7603 22 x 27 x 1.5mm
  • 10 Aluminium Sealing Rings DIN 7603 32 x 38 x 2mm
Type Sealing kit
Size Various

Reviews

Be the first to submit a review

Trustpilot