Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Affix CBS-12 Nylon PCB Pillars 12.5mm - Pack Of 50

Order Code:  

33-2214

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: CBS-13A Copy to clipboard
 Report an error

Discontinued

A 12.5mm Nylon 6.6 snap-fit PCB support providing an easy and speedy method of mounting PCBs on chassis or panels.


  • Effective spacing height 12.5mm
  • Support snap-fits into 4.8mm hole in chassis
  • PCB snaps into position via 4mm holes drilled into the board
  • Material: Nylon 6.6
  • Colour: natural
  • UL94V-2 rated
  • Supplied in packs of 50
  • Affix type CBS-13A
Type Locking PCB support
Effective Height 12.5mm
Length 14.4mm
Material Nylon 66

Reviews


Be the first to submit a review