Affix Black Pozi Pan Head Machine Screws M4 12mm - Pack Of 100

MPN
33-2660
Brand
Affix
Order Code
33-2660

Discontinued


Black pan head pozidriv machine screws from Affix, suitable for use in areas requiring low light reflection or simply to enhance the appearance of equipment,


  • Thread size M4
  • Length 12mm
  • Steel grade 4.8
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 12mm
Screw Head Style Dome
Material Steel
Driver Type Pozidriv
Lifetime Warranty No

Alternatives (1)


Trustpilot