Affix 3000-Piece Screw & Nut Assortment Kit

MPN
803596
Brand
Affix
EAN-13
4036911101655
Order Code
49-0240
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The 3000-Piece Screw Assortment Refill Kit is a superb range of galvanised screws that have been manufactured to a high standard.


Included in the kit are the following pieces:

  • 80 cylinder head screws DIN 84 M3 x 16mm
  • 60 cylinder head screws DIN 84 M3 x 25mm
  • 50 cylinder head screws DIN 84 M4 x 20mm
  • 40 cylinder head screws DIN 84 M4 x 30mm
  • 38 cylinder head screws DIN 84 M5 x 25mm
  • 20 cylinder head screws DIN 84 M5 x 40mm
  • 10 cylinder head screws DIN 84 M6 x 45mm
  • 90 countersunk screws DIN 963 M3 x 12mm
  • 60 countersunk screws DIN 963 M3 x 20mm
  • 50 countersunk screws DIN 963 M4 x 16mm
  • 40 countersunk screws DIN 963 M4 x 30mm
  • 40 countersunk screws DIN 963 M5 x 20mm
  • 24 hexagonal steel screws DIN 933 M6 x 16mm
  • 16 hexagonal steel screws DIN 933 M6 x 20mm
  • 10 hexagonal steel screws DIN 933 M6 x 30mm
  • 10 hexagonal steel screws DIN 933 M8 x 20mm
  • 10 hexagonal steel screws DIN 933 M8 x 30mm
  • 13 hexagonal steel screws DIN 933 M8 x 35mm
  • 6 hexagonal steel screws DIN 933 M8 x 50mm
  • 6 hexagonal steel screws DIN 933 M10 x 16mm
  • 6 hexagonal steel screws DIN 933 M10 x 30mm
  • 4 hexagonal steel screws DIN 933 M10 x 40mm
  • 4 hexagonal steel screws DIN 933 M10 x 60mm
  • 380 washers DIN 125 M3 3.2mm
  • 240 washers DIN 125 M4 4.3mm
  • 118 washers DIN 125 M5 5.3mm
  • 60 washers DIN 125 M6 6.4mm
  • 32 washers DIN 125 M8 8.4mm
  • 20 washers DIN 125 M10 10.5mm
  • 300 spring rings galvanised DIN 127 A3
  • 200 spring rings galvanised DIN 127 A4
  • 118 spring rings galvanised DIN 127 A5
  • 60 spring rings galvanised DIN 127 A6
  • 32 spring rings galvanised DIN 127 A8
  • 20 spring rings galvanised DIN 127 A10
  • 300 nuts DIN 934 M3
  • 190 nuts DIN 934 M4
  • 118 nuts DIN 934 M5
  • 60 nuts DIN 934 M6
  • 32 nuts DIN 934 M8
  • 20 nuts DIN 934 M10
  • 20 lens-headed countersunk screws DIN 965 5.0 x 47mm
Type Hexagon head screw
Drive Type Various
Finish Galvanised
Head Type Various
Material Steel
Thread Size Various

Reviews

Be the first to submit a review

Trustpilot