Affix 3-8 Nylon Round Spacers 8.0mm - Pack Of 25 (33-2232)

Affix 3-8 Nylon Round Spacers 8.0mm - Pack Of 25 (33-2232)

MPN
3-8
Brand
Affix
Order Code
33-3660

No longer stocked


Circular 8mm nylon spacers from Affix, suitable for use with M3 screws.
  • Outside diameter 5mm
  • Inside diameter 3.2mm
  • Natural nylon 6.6 (rated UL94V-2)
  • Supplied in packs of 25
Type Circular
Body Length 8mm
For Screw Size 3.2mm
Material Nylon 66
External Width 5mm

Trustpilot