Affix 3-3 Nylon Round Spacers 3.0mm - Pack Of 25 (Alternative 33-2222)

Affix 3-3 Nylon Round Spacers 3.0mm - Pack Of 25 (Alternative 33-2222)

MPN
3-3
Brand
Affix
Order Code
33-3650
Country of Origin
China

Discontinued


Circular 3mm nylon spacers from Affix, suitable for use with M3 screws.
  • Outside diameter 5mm
  • Inside diameter 3.2mm
  • Natural nylon 6.6 (rated UL94V-2)
  • Supplied in packs of 25
Type Circular
Body Length 3mm
For Screw Size 3.2mm
Material Nylon 66
External Width 5mm

Trustpilot