Affix 2125 PU Round Protective Feet Ø12.7mm x 3.5mm - Black - Sheet 100

Order Code:

31-0668

Brand: Affix MPN: 2125 BLK SH100

Discontinued


Cylindrical self-adhesive protective feet from Affix made from polyurethane, ideal for use on a wide range of products.


  • Colour: black
  • Diameter 12.7mm
  • Height 3.5mm
  • Supplied in sheets of 100
  • Manufacturer's part 2125
Material Polyurethane
Pack Size 100
Shape Cylindrical
Size 12.7 x 3.5mm
Colour Black

Alternatives (1)


Trustpilot