Aesub AESD106 3D Printing Marker Dots on Reel Black 6mm Diameter x 3000 Dots

MPN
AESD106
Brand
Aesub
EAN-13
4260753410273
Order Code
18-5958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Aesub AESD106, known as AESUBdots retro permanent, features a 6 mm diameter marker with a total of 3000 targets, designed as a consumable for 3D printing applications. These high-precision markers are constructed for use in scenarios requiring permanent retro-reflective targets, providing reliable reference points for 3D scanning and dimensional analysis. Typically utilised by engineers in the fields of computer-aided geometrical measurements, reverse engineering, and quality control processes, these markers ensure consistent and accurate data capture in both industrial and laboratory environments. With their durable and adhesive design, the AESUBdots are suited to various surface materials, offering enhanced functionality and versatility in detailed scanning projects.
Type 3D Marker Targets
Height 6cm
Nozzle Diameter 6mm
Width 6cm

Reviews

Be the first to submit a review

Trustpilot