Aesub AESD005 3D Printing Marker Point Targets on Reel White 5mm Diameter

MPN
AESD005
Brand
Aesub
EAN-13
4260753410181
Order Code
18-5956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £90.04 £76.53
10+ £75.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Aesub AESD005, 3338752, is a 3D printing consumable designed for precise scanning applications. This product is characterised by its grey, long-lasting, non-permanent spray formula, making it suitable for creating temporary surfaces conducive to accurate 3D scanning. A key feature of the Aesub AESD005 is its compatibility with Marker Points AESUBdots, which are 5 mm in diameter and are available in sets of 6000 targets, facilitating enhanced object recognition during scanning processes. Typically utilised in engineering and manufacturing environments, this spray is vital for capturing detail in prototype development, reverse engineering, and quality control inspections, where surface preparation is critical to achieving precise measurements.
Type Scanning Spray
Colour White
Depth 0.5cm
Height 5cm
Width 5cm

Reviews

Be the first to submit a review

Trustpilot