Aesub AESD001 3D Printing Marker Point Targets on Reel White 1.5mm Diameter

Order Code:

18-5954

Brand: Aesub MPN: AESD001 EAN-13: 4260753410105
Qty Unit Price (Ex VAT)
1+ £90.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Aesub AESD001 is a series of 3D printing consumables designed to enhance precision in various 3D scanning and printing applications. These consumables, known as AESUBdots, consist of white marker points that are 1.5 mm in diameter, providing a high degree of accuracy and precision during 3D scanning processes. Each package contains 6000 targets, making them a reliable choice for complex engineering tasks that require meticulous attention to detail. These consumables are commonly employed in industries such as automotive, aerospace, and manufacturing, where accurate dimensioning and alignment are critical. The AESD001 series ensures compatibility and consistent performance across a range of professional environments.
Type Scanning Spray
Depth 1.55cm
Height 1.55cm
Nozzle Diameter 1.5mm
Width 1.55cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot