Aerotec 9411129 Pneumatic filter Spare Part 1 pc For pneumatics systems

MPN
9411129
Brand
Aerotec
EAN-13
4260287616691
Order Code
13-6106
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.63 £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Aerotec 9411129, 2997029, is a manufactured pneumatic filter designed for integration within pneumatic systems. This precision-engineered component effectively removes contaminants such as dust and moisture from compressed air, ensuring the reliable performance and longevity of pneumatic equipment. Constructed from high-quality materials, the filter offers durability and efficiency under diverse operational conditions. Its application spans various industries, including manufacturing and automation, where maintaining clean air flow is critical for the optimal operation of pneumatic tools and machinery. The Aerotec 9411129 is a crucial part that supports system integrity and prevention of equipment downtime in demanding engineering environments.
Type Pneumatic filter
Diameter 90mm
Length 55mm
Product Type Pneumatic filter
Weight 15g

Reviews

Be the first to submit a review

Trustpilot