Aerotec 9063148 Pneumatic Pressure Switch 6.3-10A 400V 3/8" Connection

MPN
9063148
Brand
Aerotec
EAN-13
4260287616493
Order Code
08-4067
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Aerotec Nema Schalter is a pneumatic pressure switch designed for use with compressors, featuring a 400V, 3-way 3/8 inch connection and a pressure range of 6.3-10 A, with a 1/4 inch outlet. Manufactured by Aerotec, it is a crucial component in regulating and maintaining optimal pressure levels in pneumatic systems. This pressure switch is commonly used in industrial applications to ensure the efficient operation of air compressors.
Type Pneumatic pressure switch
Length 75mm
Weight 348g

Reviews

Be the first to submit a review

Trustpilot