Aerotec 201502001 Pneumatic Sander 6.3 Bar 50mm Disc Quick-change System

MPN
201502001
Brand
Aerotec
EAN-13
4260405382149
Order Code
08-4027
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Aerotec pneumatic sander, model 201502001, operates at 6.3 bar pressure and is a durable and reliable pneumatic tool. This sander is designed for efficient surface smoothing and polishing, making it ideal for automotive and woodworking applications. As a robust piece from Aerotec's range of pneumatic tools, it ensures high performance and precision in demanding tasks.
Type Pneumatic sander
Connector 1/4" (6,3 mm)
Air Consumption 113l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 16000 U/min
Weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot