Aerotec 2010244 Grease Gun 1/4 6.3mm 6.3 bar with Flexible Hose

Image Representative of Range

Aerotec 2010244 Grease Gun 1/4" 6.3mm 6.3 bar with Flexible Hose

MPN
2010244
Brand
Aerotec
EAN-13
4260135777628
Order Code
11-2086
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.56 £25.88
10+ £24.66
50+ £24.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 145 availableBack-order availability date - 02/11/2026

The Aerotec air-operated grease gun features a 1/4" (6.3 mm) nozzle and operates at 6.3 bar pressure. It is ideal for delivering precise lubrication in various pneumatic tool applications. Typically used in workshops and maintenance facilities, this tool ensures efficient and consistent grease distribution.
Type Air-operated grease gun
Air Consumption 0.5l/min
Max. operating pressure 6.3bar
Tool Holder 1/4" (6.3 mm)
Weight 1400g

Reviews

Be the first to submit a review

Trustpilot