Aerotec 2010173 25/GR 80 PRO Tyre Inflator 12 bar 75 cm Tube Rubber Grip

Image Representative of Range

Aerotec 2010173 25/GR 80 PRO Tyre Inflator 12 bar 75 cm Tube Rubber Grip

MPN
2010173
Brand
Aerotec
EAN-13
4260135776911
Order Code
11-2076
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £64.01 £54.41
10+ £52.78
50+ £52.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Aerotec 25/GR 80 PRO is a pneumatic tyre inflator equipped with a 1/4" (6.3 mm) fitting and a maximum pressure of 12 bar. Manufactured by Aerotec, it is designed for precision and reliability, making it ideal for use in automotive garages and workshops. This tool ensures accurate inflation of tyres, enhancing the performance and safety of vehicles.
Type Pneumatic tyre inflator
Calibrated to Manufacturer's standards (no certificate)
Max. operating pressure 12bar
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot