Aerotec 2010161 PRO 8X10 Air Hose 10m 10 Bar Durable and Flexible

Image Representative of Range

Aerotec 2010161 PRO 8X10 Air Hose 10m 10 Bar Durable and Flexible

MPN
2010161
Brand
Aerotec
EAN-13
4260135776799
Order Code
11-2075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £27.26 £23.17
10+ £22.08
100+ £21.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 28/10/2026

Aerotec manufactures the PRO 8 X 10 Air hose, which is 10 metres long and can handle up to 10 bar pressure. This accessory is ideal for use with compressors, ensuring efficient air flow for various pneumatic tools. Typical applications include use in workshops and garages for automotive and industrial tasks.
Type Air hose
Overall Length 10m
Connector A 1/4" (6,3 mm)
Inside Diameter 8mm
Maximum Operating Pressure 10bar

Reviews

Be the first to submit a review

Trustpilot