Aerotec 2009611 Air Hose Reel 8m 10bar Wall Mount Durable Design

Image Representative of Range

Aerotec 2009611 Air Hose Reel 8m 10bar Wall Mount Durable Design

MPN
2009611
Brand
Aerotec
EAN-13
4260135772487
Order Code
11-2072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £65.27 £56.07
10+ £54.39
100+ £54.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Aerotec air hose reel, model number 2009611, is a wall-mounted compressor accessory featuring 8 metres of hose and a maximum pressure of 10 bar. Designed for durability and convenience, it is ideal for garage and workshop environments. This reliable hose reel enhances efficiency and safety when using air compressors.
Type Air hose reel
Overall Length 8m
Inside Diameter 9.5mm
Maximum Operating Pressure 10bar
Outside Diameter 13.5mm
Weight 3.46kg

Reviews

Be the first to submit a review

Trustpilot