Aerotec 2009511 SP Sandblaster Gun 6.8 bar High-Pressure Tool

MPN
2009511
Brand
Aerotec
EAN-13
4260405389933
Order Code
08-3979
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.64
10+ £38.25
50+ £38.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Aerotec SP sandblaster gun, operating at 6.8 bar, is a robust pneumatic tool designed for efficient abrasive blasting. Manufactured by Aerotec, it is ideal for surface preparation and cleaning tasks in industrial settings. This reliable sandblaster is effective for removing rust, paint, and other surface contaminants.
Type Sandblaster gun
Connector 1/4" (6,3 mm)
Air Consumption 150l/min
Max. operating pressure 6.8bar
Weight 0.9kg

Reviews

Be the first to submit a review

Trustpilot