Aerotec 200664 Airliner Compressor 6L 8 Bar Oil-Free Portable Design

Standard range
Order Code:

08-3975

Brand: Aerotec MPN: 200664 EAN-13: 4260135771497
Qty Unit Price (Ex VAT)
1+ £140.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Aerotec air compressor Airliner 6 offers a capacity of 6 litres and operates at 8 bar pressure. Manufactured by Aerotec, it is known for its reliability and efficiency. It is typically used in workshops and garages for tasks requiring consistent air pressure.
Type Air compressor
Boiler volume 6l
Flow Rate 110l/min
Height 380mm
Length 370mm
No. of cylinders 1
Operating voltage 230V
Operation pressure 8bar
Power 1100W
Rotational speed (max.) 3400 U/min
Vaccum power 200l/min
Weight 9.4kg
Width 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot