Aerotec 200636 Pneumatic Drill 6.3 Bar 1 piece High Performance

MPN
200636
Brand
Aerotec
EAN-13
4260135771114
Order Code
08-3973
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Aerotec 200636 pneumatic drill operates at 6.3 bar and is built for durability and reliable performance. It is ideal for various drilling tasks in industrial and workshop settings. This pneumatic tool ensures precision and efficiency for professional applications.
Type Pneumatic drill
Connector 1/4" (6,3 mm)
Air Consumption 130l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 1400 U/min
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot