Aerotec 200630 Air Hose 20m 20bar Durable High-Pressure Pneumatic Hose

Image Representative of Range

Aerotec 200630 Air Hose 20m 20bar Durable High-Pressure Pneumatic Hose

MPN
200630
Brand
Aerotec
EAN-13
4260135771053
Order Code
11-2063
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.98 £27.31
10+ £26.03
100+ £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Aerotec manufactures an air hose 20 m long, with a pressure rating of 20 bar, suitable for compressor use. This high-quality hose is part of the compressor accessories range. It is ideal for industrial applications requiring reliable and durable air transfer solutions.
Type Air hose
Overall Length 20m
Connector A 1/4" (6,3 mm)
Inside Diameter 9mm
Maximum Operating Pressure 20bar
Outside Diameter 14mm
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot