Aerotec 2005741 Air Hose 10m 20 Bar Durable High Pressure Flexibility

Image Representative of Range

Aerotec 2005741 Air Hose 10m 20 Bar Durable High Pressure Flexibility

MPN
2005741
Brand
Aerotec
EAN-13
4260135770667
Order Code
11-2060
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.26 £18.07
10+ £17.10
100+ £16.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Aerotec manufactures the air hose, which is 10 metres long and can withstand up to 20 bar of pressure. This hose is part of compressor accessories and is ideal for connecting to compressors. It is typically used for pneumatic tools requiring high pressure.
Type Air hose
Overall Length 10m
Connector A 1/4" (6,3 mm)
Inside Diameter 9mm
Maximum Operating Pressure 20bar
Outside Diameter 14mm
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot