Aerotec 200540 Air Gun 1/4 10 Bar Durable Performance

Image Representative of Range

Aerotec 200540 Air Gun 1/4" 10 Bar Durable Performance

MPN
200540
Brand
Aerotec
EAN-13
4260135770414
Order Code
11-2054
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    200g 260g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

The Aerotec air gun is a pneumatic tool with a 1/4" (6.3 mm) connection and operates at a maximum pressure of 10 bar. This compressed air gun is ideal for blowing out dust and debris from surfaces and machinery. Typical applications include cleaning and maintenance tasks in workshops, garages, and industrial settings.
Type Air gun
Max. operating pressure 10bar
Tool Holder 1/4" (6.3 mm)
Weight 260g

Reviews

Be the first to submit a review

Trustpilot