Aerotec 200539 Blow Gun PRO Short Aluminium 15 bar 120 l/min Use

MPN
200539
Brand
Aerotec
EAN-13
4260479713320
Order Code
08-3953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.82 £10.78
10+ £10.13
50+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Aerotec manufactures pneumatic tools, including the Aerotec 200539 Air Gun. Operating at 15 bar, this air gun is designed for efficient cleaning and dusting tasks. It is typically used in workshops and industrial settings for maintaining clean surfaces and equipment.
Type Air gun
Air Consumption 120l/min
Max. operating pressure 15bar
Rack size 483 mm (19")
Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot