Aerotec 200538 Air Duster Gun 15 Bar Aluminium With 1.5m Hose 260mm Long

MPN
200538
Brand
Aerotec
EAN-13
4260405389896
Order Code
08-3952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Aerotec 200538 Air duster gun is a high-quality pneumatic tool operating at a pressure of 15 bar. Manufactured by Aerotec, this tool is designed for efficiently cleaning surfaces and removing debris in workshops and industrial settings. It is valued for its precision and ease of use in maintaining machinery and equipment.
Type Air duster gun
Connector 1/4" (6,3 mm)
Length 450mm
Max. operating pressure 15bar
Weight 0.37kg

Reviews

Be the first to submit a review

Trustpilot