Aerotec 200536 KSP 120 Turbo Air Gun 10 Bar Powerful and Efficient

MPN
200536
Brand
Aerotec
EAN-13
4260405389872
Order Code
08-3950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.70
10+ £9.09
50+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Aerotec KSP 120 Turbo Air gun is a pneumatic tool designed for high-performance tasks with a maximum pressure of 10 bar. Manufactured by Aerotec, it features efficient airflow for effective cleaning and maintenance work. Typical applications include automotive service and industrial maintenance where precise air delivery is essential.
Type Air gun
Connector 1/4" (6,3 mm)
Air Consumption 200l/min
Max. operating pressure 10bar
Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot