Aerotec 200533 Air Gun 1/4 10 Bar High-Pressure Precision Tool

Image Representative of Range

Aerotec 200533 Air Gun 1/4" 10 Bar High-Pressure Precision Tool

MPN
200533
Brand
Aerotec
EAN-13
4260135770421
Order Code
11-2053
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    200g 260g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Aerotec Air Gun, model number 200533, operates with a 1/4" (6.3 mm) connection and a maximum pressure of 10 bar. This pneumatic tool is efficient for tasks requiring precise and controlled air flow, such as cleaning and drying surfaces or equipment. It is commonly used in workshops and garages for maintenance and repair applications.
Type Air gun
Max. operating pressure 10bar
Tool Holder 1/4" (6.3 mm)
Weight 200g

Reviews

Be the first to submit a review

Trustpilot