AEROcase 356076 CPR backpack defib compartment red 40x42x27 empty

MPN
3-56076
Brand
AEROcase
EAN-13
4260301056076
Order Code
18-5953
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £198.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/08/2026

AEROcase 3-56076, is the HT03-EPMC AEROtex® – PLAN first aid backpack, specifically designed for emergency medical situations. This CPR backpack, measuring 40 x 42 x 27 cm, is constructed from robust AEROtex® material and features a designated defibrillator compartment, providing efficient organisation for crucial first aid equipment. Its vibrant red colour ensures high visibility in critical environments. Commonly utilised in emergency medical services and by first responders, this backpack facilitates rapid response and accessibility to essential first aid tools. Its engineering focuses on durability and optimal space allocation, supporting medical personnel in delivering effective emergency care.
Type CPR backpack with defib compartment (empty)
Colour Red
Depth 27cm
Dimensions (W x H x D) 40 x 42 x 27 cm
Height 42cm
Weight 2.9kg
Width 40cm

Reviews

Be the first to submit a review

Trustpilot