Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

AEL X4M000000S040 4MHz 30ppm HC49S SMD Crystal

AEL X4M000000S040 4MHz 30ppm HC49S SMD Crystal

Order Code:  

90-2392

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: X4M000000S040 Copy to clipboard
 Report an error

Discontinued

A 4.000000MHz ±30ppm quartz crystal in an SMD low profile HC-49/S case. Suitable for a wide range of frequency control applications.


  • Resistance welded design
  • Surface mounting
  • AT-Cut and fundamental mode
  • Excellent ageing characteristics
  • Suitable for automatic assembly
Frequency 4MHz
Case SMD HC-49 / S

Reviews


Be the first to submit a review