Aeg 97216 Jump Lead Aluminium Copper Plated 34.2 mm² 3.50M Vehicle Start

MPN
97216
Brand
AEG
EAN-13
4038373972163
Order Code
13-6105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.06 £28.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 05/12/2026

AEG 97216 is a jump lead, commonly utilised in vehicle electrical systems for emergency engine starting applications. This product, identified by part number 1268729, features a construction of aluminium with copper plating, offering a cross-sectional area of 34.2 mm². The lead is 3.50 metres in length, providing ample reach for connecting batteries in various vehicle configurations. Its design ensures efficient conductivity and durability under stress, making it suitable for use in automotive repair workshops and roadside assistance situations, where robust and reliable performance is essential for starting vehicles with depleted batteries. With a focus on fundamental engineering requirements, this jumper link embodies effective material use for electrical connectivity tasks.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3.50m
Cross Section 34.2mm²
DIN Standard DIN 72553
Height 12cm
Length 3.5m
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 3000cm³
Suitable for petrol engines up to 5500cm³
Voltage 12V
Width 2cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot