Aeg 97215 Sp 16 Jumper Cables Aluminium Copper Plated 3M Plastic Clamps

MPN
97215
Brand
AEG
EAN-13
4038373972156
Order Code
13-6104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.04 £28.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 05/12/2026

AEG 97215 SP 16 Jumper Cables are engineered with a copper-plated aluminium conductor, offering optimum conductivity and reduced weight over copper alternatives. The cables are designed with a 20.8 mm² cross-sectional area and a length of 3.00 metres, suitable for providing a reliable connection in automotive applications requiring transient electrical energy transfer, such as jump-starting vehicles. The plastic clamps provide secure attachment while minimising the risk of corrosion or damage to the terminals. These surge-protected cables ensure a steady flow of power, making them suitable in environments where voltage spikes are a concern. Typically, these jumper cables are employed in emergency automotive repair situations and as part of routine vehicular maintenance kits.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3.00m
Cross Section 20.8mm²
DIN Standard DIN 72553
Height 10cm
Length 3m
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for petrol engines up to 2500cm³
Voltage 12V
Width 2cm

Reviews

Be the first to submit a review

Trustpilot