Aeg 10648 Jump Lead Duralumin 3.50M Illuminated Clamps Surge Protected

MPN
10648
Brand
AEG
EAN-13
4008153106484
Order Code
13-6102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

AEG 10648 is a highly specialised set of jumper leads, designated by part number 2344468, designed for critical electrical connections where robust performance is necessary. These leads are constructed from duralumin, known for its high strength-to-weight ratio, and feature a length of 3.50 metres, making them suitable for a range of vehicle and equipment types. The integrated illuminated clamps provide enhanced visibility for connections in low-light conditions, thereby improving safety and efficiency during operation. Surge protection is an additional feature, safeguarding sensitive systems from voltage spikes, which is vital in automotive and industrial applications where stable power transfer is crucial. These jumper leads are particularly applicable in engineering scenarios requiring dependable linkages, such as automotive repair, electrical system maintenance, and emergency power situations.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3.50m
DIN Standard DIN 72553
Height 330mm
Length 80mm
Material Duralumin
Product Type Jump lead
Suitable for Diesel engines up to 3000cm³
Suitable for petrol engines up to 5500cm³
Width 330mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot