The Raspberry Pi 3 model B is the third generation of Raspberry Pi single board computers that introduces on-board Wi-Fi and Bluetooth and has many features that make the Pi easy to use and versatile in its applications, such as USB ports for device and peripheral connection and a HDMI output for HDTVs.
Rapid have produced the advanced student kit to enable students to really get into the Raspberry Pi experience. The kit contains everything required to carry out advanced projects including a Raspberry Pi 3 model B plus a case, power supply, and microSDHC, as well as the Adventure Kit that contains a host of components that can be used to build advanced projects.
The Adventure Kit 75-0037 is designed to be used in conjunction with the Adventures In Raspberry Pi: 9 Awesome Projects by Carrie Philbin, an elementary guide to the Raspberry Pi written for 11 to 15-year olds.
For programming, the latest version of the operating system for the Raspberry Pi can be downloaded for free from here, and can be loaded onto the microSDHC card for use on the Pi.
- Comprehensive kit
- Easy to use
- Large online community of users
Type |
Advanced student kit |