Adjustable Hole Cutter

CK Tools Brand: CK Tools
CK Tools T3230 Adjustable Hole Cutter - Suitable for downlights, ventilation and electrical outlet installation HSS split point pilot bit for reduced bit walk.
  • Tri-Cut design for accurate, clean holes 19 - 127mm
  • Synchronised blade adjustment for faster sizing
  • Integrated measuring guide for a variety of hole cutting applications
  • Carbon Steel teeth provide exceptional cutting performance in plasterboard, softwood and OSB
  • Shroud to capture dust and debris, keeping you and your work site cleaner
  • 6.35mm hex shank for secure fitment
  • No additional arbor or attachments required
  • 2 sets of teeth comprising of three blades, Set 1 for hole sizes 19 - 100mm and Set 2 for hole sizes 45 - 127mm
  • Description Image Product Buy Pricing (Ex VAT) Type Component Material 1
    CK Tools T3230 Adjustable Hole Cutter
    CK Tools T3230 Adjustable Hole Cutter
    Standard range
    Order code: 93-3843
    MPN: T3230

    Despatched same day - 3 in stockContact us for additional stock
    1+ £19.79
    Price per unit Ex VAT
    Hole Cutter Carbon Steel
    CK Tools T3231 HCS replacement blades for use with T3230 Adjustable Hole Saw
    CK Tools T3231 HCS replacement blades for use with T3230 Adjustable Hole Saw
    Standard range
    Order code: 93-3844
    MPN: T3231

    Despatched within 2 working days - 30 in stock
    1+ £2.56
    Price per unit Ex VAT
    Blades Carbon Steel

    Trustpilot