ADJ 1321000076 RGBW4C IR DMX Controller 8-Channel 32-Channel LED Control

MPN
1321000076
Brand
ADJ
EAN-13
0819730016485
Order Code
08-3894
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £65.02 £55.27
10+ £53.61
50+ £53.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ADJ RGBW4C IR DMX controller, manufactured by ADJ, is a versatile 8-channel light mixer designed for efficient stage lighting control. It features intuitive controls for managing RGBW LED light fixtures, enhancing lighting effects for performances and events. This DMX console is ideal for use in small venues, clubs, and mobile lighting setups.
Type DMX controller
Colour Black
Power Not Applicable
Height 48mm
Length 327mm
Number of Channels 8-channel
Number of scenes 9
Weight 1.1kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot