ADJ 1212100001 LED-Pinspot 1x3W Black Low Heat Energy Efficient

MPN
1212100001
Brand
ADJ
EAN-13
0640282092364
Order Code
08-3893
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The ADJ LED-Pinspot is a compact LED spotlight featuring a single 3W LED. Manufactured by ADJ, this black stage light is ideal for accent or highlight lighting in various settings. It is commonly used in theatrical productions, concerts, and event lighting.
Type LED pin spot
Colour Black
Power 3W
Dimensions (L x W x H) 170 x 95 x 110 mm
Energy efficiency rating n.rel.
Height 110mm
LEDs 1
Length 170mm
Weight 500g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot