Adels-Contact AC 166 Mains Cable 2+PE BlaC.K 2.00m Right-Angle Plug

MPN
18157
EAN-13
4028012103379
Order Code
11-2014
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Adels-Contact AC 166 NLCGB/315 200 mains cable features a black, 2.00 m power cable with a PG right-angle plug and a total of 2 pins plus PE. Designed by Adels-Contact, this product is suitable for secure and efficient power connections in various electrical installations. Its main applications include connecting devices to mains outlets where a reliable power supply is essential.
Connector 1 Mains socket
Connector 2 PG right-angle plug
Length 2m
Colour Black
Type AC 166 NLCGB/315 200
Insulation Material PVC (H05VV-F)
IP Rating IP20/IP40 (when connected)
Nominal Current 16A
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot