Adels-Contact AC 166-1/3 ZEL RH Strain Relief Black for Device Connectors

MPN
12862
EAN-13
4028012102778
Order Code
11-1990
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The Adels-Contact AC 166-1/3 ZEL RH is a black strain relief designed for secure and reliable use in power plug and mains socket applications. Manufactured by Adels-Contact, this component ensures durability and safety in managing cable tension. It is ideal for use in electrical installations where maintaining cable integrity is critical.
Type Strain relief
Colour Black
IP Rating IP20
Material (details) Polyamide 6.6
Misc Attribute 1 AC 166-1/ 3 ZEL RH
Misc Attribute 2 R
Pins 3
Socket diameter Round cable Ø 6.5 - 8.3mm
Temperature Range Up to +110°C
Used With Adels Contact Series AC 166

Reviews

Be the first to submit a review

Trustpilot